Reference Only

TPC30CAHM3/H

ESD Protection Diodes / TVS Diodes 1500W 28.5-31.5Vbr AEC-Q101 Qualified

Manufacturer:

Mfr Part:
TPC30CAHM3/H

TTI Part:
TPC30CAHM3/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage25.6 V
Termination StyleSMD/SMT
Clamping Voltage41.4 V
Breakdown Voltage28.5 V
Package / CaseTO-277A-3
Peak Pulse Current36.2 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 185 C
ProductESD Suppressors
SeriesTPC_CA
QualificationAEC-Q100
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.585$1,755.00
Need more?
Sign in to add projects and notes