Reference Only

T6N68CAHM3/I

ESD Protection Diodes / TVS Diodes 600W,68V 5%, DFN3820A BIDIR TVS AEC-Q101

Manufacturer:

Mfr Part:
T6N68CAHM3/I

TTI Part:
T6N68CAHM3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage58.1 V
Termination StyleSMD/SMT
Clamping Voltage92 V
Breakdown Voltage64.6 V
Package / CaseDFN-3820A-2
Peak Pulse Current6.5 A
Pppm - Peak Pulse Power Dissipation600 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 185 C
ProductTVS Diodes
SeriesT6N
PackagingReel
Operating Supply Voltage58.1 V
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 14,000)
Quantity Unit PriceExt. Price
$0.225$3,150.00
Need more?
Sign in to add projects and notes