Reference Only

T6N16AHM3/I

ESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade

Manufacturer:

Mfr Part:
T6N16AHM3/I

TTI Part:
T6N16AHM3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage13.6 V
Termination StyleSMD/SMT
Clamping Voltage22.5 V
Breakdown Voltage15.2 V
Package / CaseDFN-3820A-2
Peak Pulse Current26.7 A
Pppm - Peak Pulse Power Dissipation600 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
SeriesT6N
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
TradenamePAR

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 14,000)
Quantity Unit PriceExt. Price
$0.198$2,772.00
Need more?
Sign in to add projects and notes