Reference Only

T4F16AHM3/I

ESD Protection Diodes / TVS Diodes T4F - A 16V

Manufacturer:

Mfr Part:
T4F16AHM3/I

TTI Part:
T4F16AHM3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Termination StyleSMD/SMT
Clamping Voltage22 V
Breakdown Voltage15.2 V
Package / CaseDO-219AB-2
Peak Pulse Current17.8 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 185 C
ProductTVS Diodes
SeriesT4F16
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
TradenamePAR

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.081$1,620.00
Need more?
Sign in to add projects and notes