Reference Only

T3KN20CAHM3/I

ESD Protection Diodes / TVS Diodes 3KW,20V 5%, DFN6546A BIDIR TVS

Manufacturer:

Mfr Part:
T3KN20CAHM3/I

TTI Part:
T3KN20CAHM3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage17.1 V
Termination StyleSMD/SMT
Clamping Voltage27.7 V
Breakdown Voltage19 V
Package / CaseDFN-8
Peak Pulse Current108 A
Pppm - Peak Pulse Power Dissipation3 kW
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 185 C
ProductTVS Diodes
SeriesT3KN20CA
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.49$2,940.00
Need more?
Sign in to add projects and notes