Reference Only
SSB43L-E3/52T
Schottky Diodes & Rectifiers 4.0 Amp 30 Volt
Datasheet
SSB43L-E3/52T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMB (DO-214AA) | |
| Configuration | Single | |
| Technology | Si | |
| If - Forward Current | 4 A | |
| Vrrm - Repetitive Reverse Voltage | 30 V | |
| Vf - Forward Voltage | 450 mV | |
| Ifsm - Forward Surge Current | 100 A | |
| Ir - Reverse Current | 600 uA | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | SSB43L-E3/5BT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
24,000
On Order
24,000 expected 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.168 | $126.00 |
Need more?
Sign in to add projects and notes