Reference Only

SS8P3L-M3/86A

Schottky Diodes & Rectifiers 8.0 Amp 30 Volt

Manufacturer:

Mfr Part:
SS8P3L-M3/86A

TTI Part:
SS8P3L-M3/86A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseSMPC (TO-277A-3)
ConfigurationSingle Dual Anode
TechnologySi
If - Forward Current8 A
Vrrm - Repetitive Reverse Voltage30 V
Vf - Forward Voltage570 mV
Ifsm - Forward Surge Current150 A
Ir - Reverse Current200 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSS8P3L
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.176$264.00
$0.174$522.00
$0.172$774.00
$0.171$1,282.50
$0.169$2,028.00
$0.167$4,008.00
Need more?
Available Regional Inventory
1,500 available now at ttieurope.com

My Notes

Sign into see notes.