Reference Only

SS34-M3/57T

Schottky Diodes & Rectifiers 3A,40V,SM SCHOTTKY RECT

Manufacturer:

Mfr Part:
SS34-M3/57T

TTI Part:
SS34-M3/57T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseSMC (DO-214AB)
ConfigurationSingle
TechnologySi
If - Forward Current3 A
Vrrm - Repetitive Reverse Voltage40 V
Vf - Forward Voltage500 mV
Ifsm - Forward Surge Current100 A
Ir - Reverse Current20 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSS34
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP
Vr - Reverse Voltage40 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,800 / Multiples: 850)
Quantity Unit PriceExt. Price
$0.242$1,645.60
Need more?
Sign in to add projects and notes