Reference Only
SS34-E3/57T
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt
Datasheet
SS34-E3/57T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Schottky Diodes & Rectifiers | |
| Configuration | Single | |
| If - Forward Current | 3 A | |
| Ifsm - Forward Surge Current | 100 A | |
| Ir - Reverse Current | 500 uA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | SMC (DO-214AB) | |
| Product Type | Schottky Diodes & Rectifiers | |
| Product | Schottky Rectifiers | |
| Series | SS34 | |
| Subcategory | Diodes & Rectifiers | |
| Technology | Si | |
| Tradename | eSMP | |
| Vf - Forward Voltage | 500 mV | |
| Vr - Reverse Voltage | 40 V | |
| Vrrm - Repetitive Reverse Voltage | 40 V | |
| Part # Aliases | SS34-E3/9AT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Technical Resources
868,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 850 / Multiples: 850)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.089 | $75.65 | |
| $0.088 | $149.60 | |
| $0.086 | $219.30 | |
| $0.084 | $357.00 | |
| $0.082 | $697.00 | |
| $0.08 | $1,088.00 |
Need more?
Sign in to add projects and notes