Reference Only

SS26HM3-A/H

Schottky Diodes & Rectifiers RECT 60V 2A SM SCHOTTKY

Manufacturer:

Mfr Part:
SS26HM3-A/H

TTI Part:
SS26HM3-A/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseSMB (DO-214AA)
ConfigurationSingle
If - Forward Current2 A
Vrrm - Repetitive Reverse Voltage60 V
Vf - Forward Voltage700 mV
Ifsm - Forward Surge Current75 A
Ir - Reverse Current400 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
SeriesSS26
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP
Vr - Reverse Voltage60 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.20$1,500.00
Need more?
Sign in to add projects and notes