Reference Only

SS24S-E3/5AT

Schottky Diodes & Rectifiers 2A.40V,SM SKY RECT.

Manufacturer:

Mfr Part:
SS24S-E3/5AT

TTI Part:
SS24S-E3/5AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
ConfigurationSingle
TechnologySi
If - Forward Current2 A
Vrrm - Repetitive Reverse Voltage40 V
Vf - Forward Voltage550 mV
Ifsm - Forward Surge Current40 A
Ir - Reverse Current200 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSS24S
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.0371$278.25
Need more?
Available Regional Inventory
7,500 available now at ttiasia.com

My Notes

Sign into see notes.