Reference Only

SS1P3L-M3/84A

Schottky Diodes & Rectifiers 30volt 1.0amp

Manufacturer:

Mfr Part:
SS1P3L-M3/84A

TTI Part:
SS1P3L-M3/84A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseDO-220AA-2
ConfigurationSingle
TechnologySi
If - Forward Current1 A
Vrrm - Repetitive Reverse Voltage30 V
Vf - Forward Voltage450 mV
Ifsm - Forward Surge Current50 A
Ir - Reverse Current200 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSS1P3L
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP
Part # AliasesSS1P3L-M3/85A

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

126,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.091$273.00
$0.091$546.00
$0.09$810.00
$0.089$1,335.00
$0.088$2,112.00
$0.087$4,176.00
Need more?

My Notes

Sign into see notes.