Reference Only

SS1FH6HM3/I

Schottky Diodes & Rectifiers 1A 60V Schottky Rect

Manufacturer:

Mfr Part:
SS1FH6HM3/I

TTI Part:
SS1FH6HM3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseDO-219AB-2
ConfigurationSingle
TechnologySi
If - Forward Current1 A
Vrrm - Repetitive Reverse Voltage60 V
Vf - Forward Voltage640 mV
Ifsm - Forward Surge Current40 A
Ir - Reverse Current3 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SerieseSMP
QualificationAEC-Q101
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

200,000
On Order
200,000 expected 01-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.083$1,660.00
Need more?

My Notes

Sign into see notes.