Reference Only

SS13HE3-B/I

Schottky Diodes & Rectifiers RECT 30V 1A SM SCHOTTKY

Manufacturer:

Mfr Part:
SS13HE3-B/I

TTI Part:
SS13HE3-B/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseSMA (DO-214AC)
ConfigurationSingle
If - Forward Current1 A
Vrrm - Repetitive Reverse Voltage30 V
Vf - Forward Voltage500 mV
Ifsm - Forward Surge Current40 A
Ir - Reverse Current200 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
SeriesSS1x
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP
Vr - Reverse Voltage30 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.093$1,395.00
Need more?
Sign in to add projects and notes