Reference Only

SS12-M3/61T

Schottky Diodes & Rectifiers 1A,20V,SM SCHOTTKY RECT

Manufacturer:

Mfr Part:
SS12-M3/61T

TTI Part:
SS12-M3/61T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseSMA (DO-214AC)
ConfigurationSingle
TechnologySi
If - Forward Current1 A
Vrrm - Repetitive Reverse Voltage20 V
Vf - Forward Voltage500 mV
Ifsm - Forward Surge Current40 A
Ir - Reverse Current6 mA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
SeriesSS12
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP
Vr - Reverse Voltage20 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16,200 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.102$1,652.40
Need more?
Sign in to add projects and notes