Reference Only
SS12-M3/5AT
Schottky Diodes & Rectifiers 1A,20V,SM SCHOTTKY RECT
Datasheet
SS12-M3/5AT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMA (DO-214AC) | |
| Configuration | Single | |
| Technology | Si | |
| If - Forward Current | 1 A | |
| Vrrm - Repetitive Reverse Voltage | 20 V | |
| Vf - Forward Voltage | 500 mV | |
| Ifsm - Forward Surge Current | 40 A | |
| Ir - Reverse Current | 200 uA | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | SS12 | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | eSMP | |
| Vr - Reverse Voltage | 20 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 22,500 / Multiples: 7,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.102 | $2,295.00 |
Need more?
Sign in to add projects and notes