Reference Only

SS10P5-M3/87A

Schottky Diodes & Rectifiers 10 Amp 50 Volt 280 Amp IFSM

Manufacturer:

Mfr Part:
SS10P5-M3/87A

TTI Part:
SS10P5-M3/87A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseTO-277A-3
ConfigurationSingle Dual Anode
TechnologySi
If - Forward Current10 A
Vrrm - Repetitive Reverse Voltage50 V
Vf - Forward Voltage670 mV
Ifsm - Forward Surge Current280 A
Ir - Reverse Current150 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSS10P
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,500 / Multiples: 6,500)
Quantity Unit PriceExt. Price
$0.341$2,216.50
Need more?
Sign in to add projects and notes