Reference Only

SMZG3803BHE3/5B

Zener Diodes 1.5 Watt 39 Volt 5%

Manufacturer:

Mfr Part:
SMZG3803BHE3/5B

TTI Part:
SMZG3803BHE3/5B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage39 V
Mounting StyleSMD/SMT
Package / CaseDO-215AA
Pd - Power Dissipation1.5 W
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current5 uA
Zz - Zener Impedance45 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current9.6 mA
QualificationAEC-Q100
PackagingReel
SeriesSMZG3_B
Height2.41 mm
Ir - Reverse Current5 uA
Length4.57 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width3.94 mm
Zener Current31 mA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,200 / Multiples: 3,200)
Quantity Unit PriceExt. Price
$0.496$1,587.20
Need more?

My Notes

Sign into see notes.