Reference Only

SMZG3796B-E3/52

Zener Diodes 1.5W,20V 5%,SMB Znr

Manufacturer:

Mfr Part:
SMZG3796B-E3/52

TTI Part:
SMZG3796B-E3/52

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage20 V
Mounting StyleSMD/SMT
Pd - Power Dissipation1.5 W
Ir - Maximum Reverse Leakage Current5 uA
Zz - Zener Impedance14 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current18.7 mA
PackagingReel
SeriesSMZG3_B
Height2.41 mm
Length3.94 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width6.48 mm
Zener Current5 uA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.492$1,476.00
Need more?

My Notes

Sign into see notes.