Reference Only

SMPC14A-M3/86A

ESD Protection Diodes / TVS Diodes 1500W 14V 5% Unidir

Manufacturer:

Mfr Part:
SMPC14A-M3/86A

TTI Part:
SMPC14A-M3/86A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage14 V
Termination StyleSMD/SMT
Clamping Voltage23.2 V
Breakdown Voltage17.2 V
Package / CaseSMPC (TO-277A-3)
Peak Pulse Current64.7 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMPC_A
PackagingReel
Pd - Power Dissipation1.25 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.373$559.50
Need more?
Sign in to add projects and notes