Reference Only
SMPC11A-M3/86A
ESD Protection Diodes / TVS Diodes 1500W 11V 5% Unidir
Datasheet
SMPC11A-M3/86A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 11 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 18.2 V | |
| Breakdown Voltage | 13.5 V | |
| Package / Case | TO-277A-3 | |
| Peak Pulse Current | 82.4 A | |
| Pppm - Peak Pulse Power Dissipation | 1.5 kW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | TVS Diodes | |
| Series | SMPC_A | |
| Packaging | Reel | |
| Pd - Power Dissipation | 1.25 W | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | TransZorb |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.398 | $597.00 |
Need more?
Sign in to add projects and notes