Reference Only

SMP24A-M3/84A

ESD Protection Diodes / TVS Diodes 400watt 24volts 5% UNIDIR TVS

Manufacturer:

Mfr Part:
SMP24A-M3/84A

TTI Part:
SMP24A-M3/84A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage24 V
Termination StyleSMD/SMT
Clamping Voltage38.9 V
Breakdown Voltage26.7 V
Package / CaseDO-220AA-2
Ipp - Peak Pulse Current10.3 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMP
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage2.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.081$243.00
Need more?

My Notes

Sign into see notes.