Reference Only

SMCJ120A-E3/9AT

ESD Protection Diodes / TVS Diodes 1500W 120V Unidirect

Manufacturer:

Mfr Part:
SMCJ120A-E3/9AT

TTI Part:
SMCJ120A-E3/9AT

EDA / CAD Models

Alternate Part Number

SMCJ120A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage120 V
Termination StyleSMD/SMT
Clamping Voltage193 V
Breakdown Voltage133 V
Package / CaseSMC (DO-214AB)
Peak Pulse Current7.8 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMCJ_A
PackagingReel
Pd - Power Dissipation6.5 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage3.5 V
Part # AliasesSMCJ120A-E3/57T

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.234$819.00
Need more?
Available Regional Inventory
21,000 available now at ttiasia.com
Sign in to add projects and notes