Reference Only
SMCJ100AHM3-A/H
ESD Protection Diodes / TVS Diodes SMCJ - A 100V
Datasheet
SMCJ100AHM3-A/H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Termination Style | SMD/SMT | |
| Package / Case | SMC (DO-214AB) | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,400 / Multiples: 850)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.331 | $1,125.40 |
Need more?
My Notes
Sign into see notes.