Reference Only

SMC3K26CAHM3/57

ESD Protection Diodes / TVS Diodes 3KW 26V 5% BIDIRECT

Manufacturer:

Mfr Part:
SMC3K26CAHM3/57

TTI Part:
SMC3K26CAHM3/57

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage26 V
Termination StyleSMD/SMT
Clamping Voltage42.1 V
Breakdown Voltage31.9 V
Package / CaseSMC (DO-214AB)
Peak Pulse Current71.3 A
Pppm - Peak Pulse Power Dissipation3 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMC3K
QualificationAEC-Q100
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Part # AliasesSMC3K26CA-M3/57 SMC3K26CA-M3/9A

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,700 / Multiples: 850)
Quantity Unit PriceExt. Price
$1.25$2,125.00
Need more?
Sign in to add projects and notes