Reference Only

SMC3K22CA-M3/57

ESD Protection Diodes / TVS Diodes 3KW,22V 5%,BIDIR,SMC TVS

Manufacturer:

Mfr Part:
SMC3K22CA-M3/57

TTI Part:
SMC3K22CA-M3/57

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage22 V
Termination StyleSMD/SMT
Clamping Voltage35.5 V
Breakdown Voltage24.4 V
Package / CaseSMC (DO-214AB)
Peak Pulse Current84.5 A
Pppm - Peak Pulse Power Dissipation3 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMC3K
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,700 / Multiples: 850)
Quantity Unit PriceExt. Price
$1.11$1,887.00
Need more?
Sign in to add projects and notes