Reference Only

SMC3K14CAHM3 A/I

ESD Protection Diodes / TVS Diodes SMC3K - CA 14V

Manufacturer:

Mfr Part:
SMC3K14CAHM3 A/I

TTI Part:
SMC3K14CAHM3-A/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage14 V
Termination StyleSMD/SMT
Clamping Voltage23.2 V
Breakdown Voltage15.6 V
Package / CaseSMC (DO-214AB)
Ipp - Peak Pulse Current129 A
Pppm - Peak Pulse Power Dissipation3 kW
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSMC3K-A
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.77$2,695.00
Need more?

My Notes

Sign into see notes.