Reference Only

SMBZ5938B-E3/5B

Zener Diodes 36 Volt 3.0 Watt 5%

Manufacturer:

Mfr Part:
SMBZ5938B-E3/5B

TTI Part:
SMBZ5938B-E3/5B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage36 V
Mounting StyleSMD/SMT
Package / CaseSMB
Pd - Power Dissipation3 W
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current1 uA
Zz - Zener Impedance38 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current10.4 mA
PackagingReel
SeriesSMBZ
Height2.24 mm
Ir - Reverse Current1 uA
Length4.57 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width3.94 mm
Zener Current41 mA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,200 / Multiples: 3,200)
Quantity Unit PriceExt. Price
$0.137$438.40
Need more?

My Notes

Sign into see notes.