Reference Only
SMBZ5924B-E3/5B
Zener Diodes 9.1 Volt 3.0 Watt 5%
Datasheet
SMBZ5924B-E3/5B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Zener Diodes | |
| Vz - Zener Voltage | 9.1 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMB | |
| Pd - Power Dissipation | 3 W | |
| Voltage Tolerance | 5 % | |
| Ir - Maximum Reverse Leakage Current | 25 uA | |
| Zz - Zener Impedance | 4 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Configuration | Single | |
| Test Current | 41.2 mA | |
| Packaging | Reel | |
| Series | SMBZ | |
| Height | 2.24 mm | |
| Ir - Reverse Current | 25 uA | |
| Length | 4.57 mm | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Width | 3.94 mm | |
| Zener Current | 164 mA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a,7c-1 |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,200 / Multiples: 3,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.185 | $592.00 |
Need more?
My Notes
Sign into see notes.