Reference Only
SMBZ5921B-M3/52
Zener Diodes 3.0W,6.8V 5%,SMB ZENER
Datasheet
SMBZ5921B-M3/52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Zener Diodes | |
| Pd - Power Dissipation | 3 W | |
| Packaging | Reel | |
| Series | SMBZ | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a,7c-1 |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,250 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.149 | $782.25 |
Need more?
Sign in to add projects and notes