Reference Only

SMBZ5920B-E3/52

Zener Diodes 6.2 Volt 3.0 Watt 5%

Manufacturer:

Mfr Part:
SMBZ5920B-E3/52

TTI Part:
SMBZ5920B-E3/52

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage6.2 V
Mounting StyleSMD/SMT
Package / CaseDO-214AA-2
Pd - Power Dissipation550 mW
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current200 uA
Zz - Zener Impedance2 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current60.5 mA
PackagingReel
SeriesSMBZ
Height2.44 mm
Ir - Reverse Current200 uA
Length4.57 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Vf - Forward Voltage1.5 V
Width3.94 mm
Zener Current241 mA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.164$492.00
Need more?

My Notes

Sign into see notes.