Reference Only

SMBJ7.0CA-M3/52

ESD Protection Diodes / TVS Diodes 7.0V 800W Bidir TransZorb 5% Tol

Manufacturer:

Mfr Part:
SMBJ7.0CA-M3/52

TTI Part:
SMBJ7.0CA-M3/52

EDA / CAD Models

Alternate Part Number

SMBJ7.0CA-E3/52

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage7 V
Termination StyleSMD/SMT
Clamping Voltage12 V
Breakdown Voltage7.78 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current50 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMBJ
PackagingReel
Pd - Power Dissipation5 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage3.5 V
Part # AliasesSMBJ7.0CD-M3/H SMBJ7.0CD-M3/I

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.219$1,314.00
Need more?
Sign in to add projects and notes