Reference Only

SMBJ45AHE3 B/H

ESD Protection Diodes / TVS Diodes SMBJ - A 45V

Manufacturer:

Mfr Part:
SMBJ45AHE3 B/H

TTI Part:
SMBJ45AHE3-B/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage45 V
Termination StyleSMD/SMT
Clamping Voltage72.7 V
Breakdown Voltage50 V
Package / CaseSMB (DO-214AA)
Ipp - Peak Pulse Current8.3 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMBJ
PackagingReel
Operating Supply Voltage45 V
Pd - Power Dissipation5 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.065$48.75
$0.064$96.00
$0.064$144.00
Need more?

My Notes

Sign into see notes.