Reference Only

SMBJ43CAHM3-B/H

ESD Protection Diodes / TVS Diodes SMBJ - CA 43V

Manufacturer:

Mfr Part:
SMBJ43CAHM3 B/H

TTI Part:
SMBJ43CAHM3-B/H

EDA / CAD Models

Alternate Part Number

SMBJ43CAHE3-B/H

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage43 V
Termination StyleSMD/SMT
Clamping Voltage69.4 V
Breakdown Voltage47.8 V
Package / CaseSMB (DO-214AA)
Ipp - Peak Pulse Current8.6 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMBJ
PackagingReel
Operating Supply Voltage43 V
Pd - Power Dissipation5 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.237$1,422.00
Need more?

My Notes

Sign into see notes.