Reference Only

SMBJ3V3-E3/5B

ESD Protection Diodes / TVS Diodes 3V3V 1000W UniDir TransZorb 5% Tol

Manufacturer:

Mfr Part:
SMBJ3V3-E3/5B

TTI Part:
SMBJ3V3-E3/5B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage3.3 V
Termination StyleSMD/SMT
Clamping Voltage7.3 V
Breakdown Voltage4.1 V
Package / CaseSMB (DO-214AA)
Ipp - Peak Pulse Current50 A
Pppm - Peak Pulse Power Dissipation600 W
Cd - Diode Capacitance5.2 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMBJ3V3
PackagingReel
Pd - Power Dissipation5 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

89,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,200 / Multiples: 3,200)
Quantity Unit PriceExt. Price
$0.059$188.80
$0.057$364.80
$0.056$537.60
Need more?

My Notes

Sign into see notes.