Reference Only

SMBJ30A-E3/52

ESD Protection Diodes / TVS Diodes 30V 1000W UniDir TransZorb 5% Tol

Manufacturer:

Mfr Part:
SMBJ30A-E3/52

TTI Part:
SMBJ30A-E3/52

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage30 V
Termination StyleSMD/SMT
Clamping Voltage48.4 V
Breakdown Voltage33.3 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current12.4 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMBJ
PackagingReel
Ipp - Peak Pulse Current12.4 A
Pd - Power Dissipation5 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage3.5 V
Part # AliasesSMBJ30A SMBJ30D-M3/H SMBJ30D-M3/I

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

588,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.056$42.00
$0.054$81.00
$0.053$119.25
$0.051$153.00
$0.05$300.00
$0.048$576.00
$0.047$881.25
$0.045$1,350.00
Need more?

My Notes

Sign into see notes.