Reference Only

SMBJ28CAHM3-B/I

ESD Protection Diodes / TVS Diodes SMBJ - CA 28V

Manufacturer:

Mfr Part:
SMBJ28CAHM3-B/I

TTI Part:
SMBJ28CAHM3-B/I

EDA / CAD Models

Alternate Part Number

SMBJ28CAHE3-B/I

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage28 V
Termination StyleSMD/SMT
Clamping Voltage45.4 V
Breakdown Voltage31.1 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current13.2 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMBJ
PackagingReel
Operating Supply Voltage28 V
Pd - Power Dissipation5 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,400 / Multiples: 3,200)
Quantity Unit PriceExt. Price
$0.255$1,632.00
Need more?
Sign in to add projects and notes