Reference Only
SMBJ28A-E3/52
ESD Protection Diodes / TVS Diodes 28V 1000W UniDir TransZorb 5% Tol
Datasheet
SMBJ28A-E3/52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 28 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 45.4 V | |
| Breakdown Voltage | 31.1 V | |
| Package / Case | SMB (DO-214AA) | |
| Peak Pulse Current | 13.2 A | |
| Pppm - Peak Pulse Power Dissipation | 600 W | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | TVS Diodes | |
| Series | SMBJ | |
| Packaging | Reel | |
| Pd - Power Dissipation | 5 W | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | TransZorb | |
| Vf - Forward Voltage | 3.5 V | |
| Part # Aliases | SMBJ28A SMBJ28D-M3/H SMBJ28D-M3/I |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 7a,7c-1 |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Models
407,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.063 | $47.25 | |
| $0.061 | $91.50 | |
| $0.059 | $132.75 | |
| $0.058 | $174.00 | |
| $0.056 | $336.00 | |
| $0.055 | $495.00 | |
| $0.053 | $795.00 | |
| $0.052 | $1,560.00 |
Need more?
Sign in to add projects and notes