Reference Only

SMBJ150D-M3/H

ESD Protection Diodes / TVS Diodes 150V 600W UniDir TransZorb 3.5% Tol

Manufacturer:

Mfr Part:
SMBJ150D-M3/H

TTI Part:
SMBJ150D-M3/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage150 V
Termination StyleSMD/SMT
Clamping Voltage239 V
Breakdown Voltage170 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current2.53 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMBJ_D
PackagingReel
Pd - Power Dissipation1 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Part # AliasesSMBJ150A-E3/52 SMBJ150A-E3/5B SMBJ150A-M3/52 SMBJ150A-M3/5B

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.166$1,245.00
Need more?
Sign in to add projects and notes