Reference Only

SMBJ150CA-E3/5B

ESD Protection Diodes / TVS Diodes 150V 800W Bidir TransZorb 5% Tol

Manufacturer:

Mfr Part:
SMBJ150CA-E3/5B

TTI Part:
SMBJ150CA-E3/5B

EDA / CAD Models

Alternate Part Number

SMBJ150CA-E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage150 V
Termination StyleSMD/SMT
Clamping Voltage243 V
Breakdown Voltage167 V
Package / CaseSMB (DO-214AA)
Ipp - Peak Pulse Current2.5 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMBJ
PackagingReel
Pd - Power Dissipation5 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Part # AliasesSMBJ150CA-E3/52

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

73,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,200 / Multiples: 3,200)
Quantity Unit PriceExt. Price
$0.071$227.20
$0.07$448.00
Need more?

My Notes

Sign into see notes.