Reference Only

SMBJ13CD-M3/H

ESD Protection Diodes / TVS Diodes 13V 600W Bidir TransZorb 3.5% Tol

Manufacturer:

Mfr Part:
SMBJ13CD-M3/H

TTI Part:
SMBJ13CD-M3/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage13 V
Termination StyleSMD/SMT
Clamping Voltage21.2 V
Breakdown Voltage14.6 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current28.3 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMBJ_CD
PackagingReel
Pd - Power Dissipation1 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage3.5 V
Part # AliasesSMBJ13CA-E3/52 SMBJ13CA-E3/5B SMBJ13CA-M3/52 SMBJ13CA-M3/5B

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.163$1,222.50
$0.161$4,830.00
$0.159$11,925.00
Need more?
Sign in to add projects and notes