Reference Only

SMBJ13A-E3/52

ESD Protection Diodes / TVS Diodes 13V 1000W UniDir TransZorb 5% Tol

Manufacturer:

Mfr Part:
SMBJ13A-E3/52

TTI Part:
SMBJ13A-E3/52

EDA / CAD Models

Alternate Part Number

SMBJ13A-E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage13 V
Termination StyleSMD/SMT
Clamping Voltage21.5 V
Breakdown Voltage14.4 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current27.9 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMBJ
PackagingReel
Ipp - Peak Pulse Current27.9 A
Pd - Power Dissipation5 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage3.5 V
Part # AliasesSMBJ13D-M3/H SMBJ13D-M3/I

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

183,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.066$49.50
$0.065$97.50
$0.063$141.75
$0.062$279.00
$0.06$585.00
$0.058$1,087.50
$0.057$2,137.50
Need more?

My Notes

Sign into see notes.