Reference Only

SMBJ120CD-M3/H

ESD Protection Diodes / TVS Diodes 120V 600W Bidir TransZorb 3.5% Tol

Manufacturer:

Mfr Part:
SMBJ120CD-M3/H

TTI Part:
SMBJ120CD-M3/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage120 V
Termination StyleSMD/SMT
Clamping Voltage190 V
Breakdown Voltage135 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current3.15 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMBJ_CD
PackagingReel
Pd - Power Dissipation1 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage3.5 V
Part # AliasesSMBJ120CA-E3/5B

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.174$1,305.00
$0.172$5,160.00
$0.17$12,750.00
Need more?
Sign in to add projects and notes