Reference Only

SMBJ120AHE3 B/I

ESD Protection Diodes / TVS Diodes SMBJ - A 120V

Manufacturer:

Mfr Part:
SMBJ120AHE3 B/I

TTI Part:
SMBJ120AHE3-B/I

EDA / CAD Models

Alternate Part Number

SZ1SMB120AT3G

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage120 V
Termination StyleSMD/SMT
Clamping Voltage193 V
Breakdown Voltage133 V
Package / CaseSMB (DO-214AA)
Ipp - Peak Pulse Current3.1 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMBJ
PackagingReel
Operating Supply Voltage120 V
Pd - Power Dissipation5 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

134,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,200 / Multiples: 3,200)
Quantity Unit PriceExt. Price
$0.074$236.80
$0.073$700.80
Need more?

My Notes

Sign into see notes.