Reference Only

SMBJ10CA-E3/52

ESD Protection Diodes / TVS Diodes 10V 800W Bidir TransZorb 5% Tol

Manufacturer:

Mfr Part:
SMBJ10CA-E3/52

TTI Part:
SMBJ10CA-E3/52

EDA / CAD Models

Alternate Part Number

SMBJ10CA/TR7

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage10 V
Termination StyleSMD/SMT
Clamping Voltage17 V
Breakdown Voltage11.1 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current35.3 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMBJ
PackagingReel
Pd - Power Dissipation5 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage3.5 V
Part # AliasesSMBJ10CD-M3/H SMBJ10CD-M3/I

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

45,000In Stock

42,000 expected 03-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.071$53.25
$0.069$103.50
$0.067$150.75
$0.066$198.00
$0.064$288.00
$0.063$472.50
$0.061$732.00
Need more?
Sign in to add projects and notes