Reference Only

SMBG48CAHE3/5B

ESD Protection Diodes / TVS Diodes 600W 48V 5% Bidir AEC-Q101 Qualified

Manufacturer:

Mfr Part:
SMBG48CAHE3/5B

TTI Part:
SMBG48CAHE3/5B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage48 V
Termination StyleSMD/SMT
Clamping Voltage77.4 V
Breakdown Voltage53.3 V
Package / CaseSMB (DO-214AA)
Ipp - Peak Pulse Current7.8 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMBG
QualificationAEC-Q100
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,200 / Multiples: 3,200)
Quantity Unit PriceExt. Price
$0.569$1,820.80
Need more?

My Notes

Sign into see notes.