Reference Only

SMBG18A-E3/52

ESD Protection Diodes / TVS Diodes 600W 18V 5% Uni

Manufacturer:

Mfr Part:
SMBG18A-E3/52

TTI Part:
SMBG18A-E3/52

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage18 V
Termination StyleSMD/SMT
Clamping Voltage29.2 V
Breakdown Voltage20 V
Package / CaseSMB (DO-214AA)
Ipp - Peak Pulse Current20.5 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMBG
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage3.5 V
Part # AliasesSMBG18A-E3/5B

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.417$1,251.00
Need more?

My Notes

Sign into see notes.