Reference Only

SMB8J5.0CA-E3/52

ESD Protection Diodes / TVS Diodes 800W 5.0V 5% Bidir

Manufacturer:

Mfr Part:
SMB8J5.0CA-E3/52

TTI Part:
SMB8J5.0CA-E3/52

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage9.2 V
Breakdown Voltage6.4 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current87 A
Pppm - Peak Pulse Power Dissipation800 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMB8J
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage3.5 V
Part # AliasesSMB8J5.0CA-E3/5B

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.232$696.00
Need more?
Sign in to add projects and notes