Reference Only

SMB8J22CAHE3 B/H

ESD Protection Diodes / TVS Diodes SMB8J - CA 22V

Manufacturer:

Mfr Part:
SMB8J22CAHE3 B/H

TTI Part:
SMB8J22CAHE3-B/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage22 V
Termination StyleSMD/SMT
Clamping Voltage35.5 V
Breakdown Voltage24.4 V
Package / CaseSMB (DO-214AA)
Ipp - Peak Pulse Current22.5 A
Pppm - Peak Pulse Power Dissipation800 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMB8J
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.273$819.00
Need more?

My Notes

Sign into see notes.