Reference Only

SMB8J16CAHE3-B/I

ESD Protection Diodes / TVS Diodes SMB8J - CA 16V

Manufacturer:

Mfr Part:
SMB8J16CAHE3-B/I

TTI Part:
SMB8J16CAHE3-B/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage16 V
Termination StyleSMD/SMT
Clamping Voltage26 V
Breakdown Voltage17.8 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current30.8 A
Pppm - Peak Pulse Power Dissipation800 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMB8J
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,200 / Multiples: 3,200)
Quantity Unit PriceExt. Price
$0.289$924.80
Need more?
Sign in to add projects and notes